5962-8767502UC vs KA317 feature comparison

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

KA317 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description , TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GSFM-T3 R-XSFM-T3
JESD-609 Code e4 e3
Length 10.56 mm
Line Regulation-Max (%/V) 0.05 0.07
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code TO-257
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.89 mm
Surface Mount NO NO
Terminal Finish GOLD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 4.955 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Dropout Voltage1-Nom 3 V
Operating Temperature TJ-Min
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare 5962-8767502UC with alternatives

Compare KA317 with alternatives