5962-8767502UX vs 7703402ZX feature comparison

5962-8767502UX Unitrode Corporation

Buy Now

7703402ZX Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP MICROSS MINCO LLC
Package Description , ,
Reach Compliance Code unknown unknown
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 4 3
Part Package Code BFM
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare 5962-8767502UX with alternatives

Compare 7703402ZX with alternatives