5962-8767502UX vs IP117HVH/883B feature comparison

5962-8767502UX Omnirel Corp

Buy Now Datasheet

IP117HVH/883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer OMNIREL CORP SEMELAB LTD
Package Description HERMETIC SEALED, METAL, TO-257, 3 PIN ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V

Compare IP117HVH/883B with alternatives