5962-8767502UX vs LM117H/883C feature comparison

5962-8767502UX Unitrode Corporation

Buy Now

LM117H/883C National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP NATIONAL SEMICONDUCTOR CORP
Package Description , , CAN3/4,.2
Reach Compliance Code unknown unknown
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 4 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code CAN3/4,.2
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-8767502UX with alternatives

Compare LM117H/883C with alternatives