5962-8767502UX vs OMA7637SM feature comparison

5962-8767502UX Omnirel Corp

Buy Now Datasheet

OMA7637SM Infineon Technologies AG

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer OMNIREL CORP INFINEON TECHNOLOGIES AG
Package Description HERMETIC SEALED, METAL, TO-257, 3 PIN SOP,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 S-MDSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL METAL
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 4 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 10.795 mm
Package Code SOP
Seated Height-Max 4.064 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 10.795 mm

Compare OMA7637SM with alternatives