5962-8767502XA vs LM117AG feature comparison

5962-8767502XA Linear Technology

Buy Now

LM117AG TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description , TO-204/-3 TO-257,
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Package Code TO-257

Compare 5962-8767502XA with alternatives

Compare LM117AG with alternatives