5962-8767502XA vs LM117HVH-883BR1 feature comparison

5962-8767502XA Linear Technology

Buy Now

LM117HVH-883BR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description , TO-204/-3 TO-39,
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e0 e1
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Code TO-39

Compare 5962-8767502XA with alternatives

Compare LM117HVH-883BR1 with alternatives