5962-8767502XC vs 7703405UA feature comparison

5962-8767502XC TT Electronics Resistors

Buy Now

7703405UA Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description , , SIP3,.1ISO-TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.238 V
Package Body Material METAL METAL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SIP3,.1ISO-TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.56 mm

Compare 5962-8767502XC with alternatives

Compare 7703405UA with alternatives