If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8767502XX vs LM317H feature comparison

5962-8767502XX Unitrode Corporation

Buy Now

LM317H Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code unknown compliant
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 1 11
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology BIPOLAR
Terminal Finish Gold (Au)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8767502XX with alternatives

Compare LM317H with alternatives