5962-8767502XX vs IP117R-883B feature comparison

5962-8767502XX Unitrode Corporation

Buy Now

IP117R-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Output Current1-Max 1.5 A
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 5962-8767502XX with alternatives

Compare IP117R-883B with alternatives