5962-8767502XX vs IP217T feature comparison

5962-8767502XX Unitrode Corporation

Buy Now

IP217T TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Package Description , TO-220,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 3 1
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare 5962-8767502XX with alternatives

Compare IP217T with alternatives