5962-8768101VEX
vs
UC1825AL/883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
UNITRODE CORP
|
Package Description |
DIP,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CURRENT MODE OPERATION IS ALSO POSSIBLE
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
15 V
|
20 V
|
Input Voltage-Min |
10 V
|
12 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-GDIP-T16
|
S-CQCC-N20
|
Length |
19.56 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1 A
|
2.2 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
PUSH-PULL
|
SINGLE
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BICMOS
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Supply Current-Max (Isup) |
|
36 mA
|
|
|
|
Compare 5962-8768101VEX with alternatives
Compare UC1825AL/883B with alternatives