5962-87767012X vs 935270794157 feature comparison

5962-87767012X Texas Instruments

Buy Now Datasheet

935270794157 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QLCC BGA
Package Description QCCN, VFBGA,
Pin Count 20 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AS LVT
JESD-30 Code S-CQCC-N20 R-PBGA-B56
Length 8.89 mm 7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4 1
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 20 56
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN VFBGA
Package Equivalence Code LCC20,.35SQ BGA56,6X10,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 19 mA
Prop. Delay@Nom-Sup 18.5 ns
Propagation Delay (tpd) 19.5 ns 4 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 4.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code SOT-702-1

Compare 5962-87767012X with alternatives

Compare 935270794157 with alternatives