5962-8778401XX
vs
FLH0032G/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
API TECHNOLOGIES CORP
|
Package Description |
,
|
QIP, QUAD12,.4SQ
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
20 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
74 dB
|
50 dB
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
O-XBCY-W12
|
O-MBCY-W12
|
Neg Supply Voltage Limit-Max |
-17.5 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Supply Voltage Limit-Max |
17.5 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
150000
|
70000
|
Base Number Matches |
2
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.0001 µA
|
Frequency Compensation |
|
NO
|
Low-Offset |
|
NO
|
Package Code |
|
QIP
|
Package Equivalence Code |
|
QUAD12,.4SQ
|
Slew Rate-Min |
|
350 V/us
|
Slew Rate-Nom |
|
500 V/us
|
Supply Current-Max |
|
20 mA
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Min |
|
710
|
Wideband |
|
YES
|
|
|
|
Compare 5962-8778401XX with alternatives
Compare FLH0032G/883 with alternatives