5962-8850501RA vs AD573JN feature comparison

5962-8850501RA Analog Devices Inc

Buy Now Datasheet

AD573JN Analog Devices Inc

Buy Now Datasheet
Source Content uid 5962-8850501RA AD573JN
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP-20
Pin Count 20 20
Manufacturer Package Code D-20 N-20
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 5 V
Conversion Time-Max 30 µs 30 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 0.0977%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5,-12/-15 V 5,-12/-15 V
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.33 mm
Supply Current-Max 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Analog Input Voltage-Min -5 V
Length 27.18 mm
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE

Compare 5962-8850501RA with alternatives

Compare AD573JN with alternatives