5962-8858602XC
vs
5962-8858602XX
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
|
Part Package Code |
QFP
|
|
Package Description |
DIP,
|
|
Pin Count |
78
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
JESD-30 Code |
S-XQIP-T78
|
|
JESD-609 Code |
e4
|
|
Number of Terminals |
78
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIP
|
|
Package Shape |
SQUARE
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
6.35 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR CIRCUIT
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-8858602XC with alternatives