5962-8864101RA
vs
MF10AJ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSS MINCO LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP20,.3
|
DIP, DIP20,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Min (Vsup) |
-2.37 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Order |
2ND
|
2ND
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response |
UNIVERSAL
|
UNIVERSAL
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Min (Vsup) |
2.37 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transfer Characteristics |
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
|
RESISTOR PROGRAMMABLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Center or Cutoff Freq Rng-Max |
|
20 kHz
|
Center or Cutoff Freq Rng-Min |
|
0.0002 kHz
|
Length |
|
24.51 mm
|
Neg Supply Voltage-Max (Vsup) |
|
-7 V
|
Poles and Zeros |
|
2 AND 0
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max (Isup) |
|
12 mA
|
Supply Voltage-Max (Vsup) |
|
7 V
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-8864101RA with alternatives
Compare MF10AJ with alternatives