If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8865002RA vs TLC0820AIDW feature comparison

5962-8865002RA Analog Devices Inc

Buy Now Datasheet

TLC0820AIDW Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 4
Factory Lead Time 6 Weeks
Analog Input Voltage-Max 8.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Qualification Status Not Qualified
Sample Rate 0.4 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare 5962-8865002RA with alternatives

Compare TLC0820AIDW with alternatives