5962-8865002RA vs ADC0820BJ feature comparison

5962-8865002RA Defense Logistics Agency

Buy Now Datasheet

ADC0820BJ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MAXIM INTEGRATED PRODUCTS INC
Package Description CERAMIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5 V 4.9 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Package Equivalence Code DIP20,.3
Seated Height-Max 5.08 mm
Supply Current-Max 15 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8865002RA with alternatives

Compare ADC0820BJ with alternatives