5962-8865002RA vs ADC0820CCN/PB feature comparison

5962-8865002RA Defense Logistics Agency

Buy Now Datasheet

ADC0820CCN/PB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5 V 5.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Length 26.075 mm
Moisture Sensitivity Level 1
Package Equivalence Code DIP20,.3
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8865002RA with alternatives

Compare ADC0820CCN/PB with alternatives