5962-8865002RA vs MX7820KCWP-T feature comparison

5962-8865002RA Defense Logistics Agency

Buy Now Datasheet

MX7820KCWP-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MAXIM INTEGRATED PRODUCTS INC
Package Description CERAMIC, DIP-20 SOP, SOP20,.4
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5 V 5.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs 2 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Length 12.8 mm
Package Equivalence Code SOP20,.4
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare 5962-8865002RA with alternatives

Compare MX7820KCWP-T with alternatives