5962-8865602LA vs CD74FCT823AE feature comparison

5962-8865602LA Integrated Device Technology Inc

Buy Now Datasheet

CD74FCT823AE Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC HARRIS SEMICONDUCTOR
Part Package Code CDIP
Package Description 0.300 INCH, CERDIP-24 ,
Pin Count 24
Manufacturer Package Code SD24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0
Length 32.004 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
Base Number Matches 1 2

Compare 5962-8865602LA with alternatives

Compare CD74FCT823AE with alternatives