5962-8946304YA vs MC68882RC33A feature comparison

5962-8946304YA

Part not found

Search for 5962-8946304YA

MC68882RC33A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code PGA
Package Description PGA,
Pin Count 68
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.184 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 1

Compare MC68882RC33A with alternatives