5962-8947601LX
vs
EP610DI-35
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
WDIP, DIP24,.3
|
WINDOWED, CERDIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
|
MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
28.5 MHz
|
28.6 MHz
|
JESD-30 Code |
R-GDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
32 mm
|
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
16
|
16
|
Number of Inputs |
20
|
20
|
Number of Outputs |
16
|
16
|
Number of Product Terms |
160
|
160
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
4 DEDICATED INPUTS, 16 I/O
|
4 DEDICATED INPUTS, 16 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
37 ns
|
37 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 5962-8947601LX with alternatives
Compare EP610DI-35 with alternatives