5962-8954401PX vs OP97EP feature comparison

5962-8954401PX Precision Monolithics Inc

Buy Now

OP97EP Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Common-mode Reject Ratio-Nom 108 dB 128 dB
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 900 900
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code N-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 114 dB
Frequency Compensation YES
JESD-609 Code e0
Length 9.27 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Package Equivalence Code DIP8,.3
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.15 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 20 V
Terminal Finish TIN LEAD
Voltage Gain-Min 300000

Compare 5962-8954401PX with alternatives

Compare OP97EP with alternatives