5962-89551012X
vs
54AC109MDS
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
|
DIE,
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
AC
|
JESD-30 Code |
|
R-XUUC-N16
|
Logic IC Type |
|
J-K FLIP-FLOP
|
Number of Bits |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Propagation Delay (tpd) |
|
13.5 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Trigger Type |
|
POSITIVE EDGE
|
fmax-Min |
|
95 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare 54AC109MDS with alternatives