5962-8956101EX
vs
74AC161SJ
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
SOIC
|
Package Description |
|
5.30 MM, EIAJ TYPE2, SOP-16
|
Pin Count |
|
16
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
TCO OUTPUT
|
Count Direction |
|
UP
|
Family |
|
AC
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e3
|
Length |
|
10.2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Load/Preset Input |
|
YES
|
Logic IC Type |
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
|
60000000 Hz
|
Mode of Operation |
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
|
13.5 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.1 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
5.3 mm
|
fmax-Min |
|
95 MHz
|
Base Number Matches |
|
3
|
|
|
|
Compare 74AC161SJ with alternatives