5962-8958101PA
vs
REF01AZ/883C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
ANALOG DEVICES INC
|
Package Description |
CERAMIC, DIP-8
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
10.03 V
|
10.03 V
|
Output Voltage-Min |
9.97 V
|
9.97 V
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
33 V
|
40 V
|
Supply Voltage-Min (Vsup) |
13 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
8.5 ppm/°C
|
8.5 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
Package Equivalence Code |
|
DIP8,.3
|
Voltage Tolerance-Max |
|
0.3%
|
|
|
|
Compare 5962-8958101PA with alternatives
Compare REF01AZ/883C with alternatives