5962-8962001PA
vs
EL8202IY-T7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELANTEC
|
INTERSIL CORP
|
Package Description |
CERAMIC, DIP-8
|
TSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
Gain |
60 dB
|
|
JESD-30 Code |
R-GDIP-T8
|
S-PDSO-G10
|
JESD-609 Code |
e0
|
e0
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max (Vsup) |
18 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Bandwidth-Nom |
|
500000 kHz
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
1.1 mm
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
3 mm
|
|
|
|
Compare 5962-8962001PA with alternatives
Compare EL8202IY-T7 with alternatives