5962-8976901RA vs 933713990652 feature comparison

5962-8976901RA Defense Supply Center Columbus

Buy Now

933713990652 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS NEXPERIA
Part Package Code DIP
Package Description DIP, SOP,
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE
Family HCT HCT
JESD-609 Code e0 e4
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Style IN-LINE SMALL OUTLINE
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.5 mm
Base Number Matches 5 2
Source Content uid 933713990652
Rohs Code Yes
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Terminals 20
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 ns
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 18 MHz

Compare 5962-8976901RA with alternatives

Compare 933713990652 with alternatives