5962-8976901RA vs CD54HCT377F/3A feature comparison

5962-8976901RA Defense Supply Center Columbus

Buy Now

CD54HCT377F/3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family HCT HCT
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 5 3
Source Content uid CD54HCT377F/3A
JESD-30 Code R-CDIP-T20
Number of Terminals 20
Package Shape RECTANGULAR
Propagation Delay (tpd) 57 ns
fmax-Min 50 MHz

Compare 5962-8976901RA with alternatives

Compare CD54HCT377F/3A with alternatives