5962-8976901RA vs GD74HCT377J feature comparison

5962-8976901RA Defense Supply Center Columbus

Buy Now

GD74HCT377J Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description DIP, ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family HCT HCT
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 5 2
JESD-30 Code R-CDIP-T20
Load Capacitance (CL) 50 pF
Number of Terminals 20
Package Shape RECTANGULAR
Propagation Delay (tpd) 32 ns
fmax-Min 22 MHz

Compare 5962-8976901RA with alternatives

Compare GD74HCT377J with alternatives