5962-8976901RA
vs
SNJ54HCT377FK
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TEXAS INSTRUMENTS INC
|
Package Description |
FRIT SEALED, CERDIP-20
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH HOLD MODE
|
WITH HOLD MODE
|
Family |
HCT
|
HCT
|
JESD-609 Code |
e0
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-CQCC-N20
|
Length |
|
8.89 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
17000000 Hz
|
Max I(ol) |
|
0.004 A
|
Number of Terminals |
|
20
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Package Shape |
|
SQUARE
|
Propagation Delay (tpd) |
|
45 ns
|
Screening Level |
|
MIL-PRF-38535
|
fmax-Min |
|
19 MHz
|
|
|
|
Compare 5962-8976901RA with alternatives
Compare SNJ54HCT377FK with alternatives