5962-8976901RA vs SNJ54HCT377J feature comparison

5962-8976901RA Defense Supply Center Columbus

Buy Now

SNJ54HCT377J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family HCT HCT
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Source Content uid SNJ54HCT377J
JESD-30 Code R-GDIP-T20
Length 24.195 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.004 A
Number of Terminals 20
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Power Supplies 5 V
Propagation Delay (tpd) 45 ns
Screening Level MIL-PRF-38535
fmax-Min 19 MHz

Compare 5962-8976901RA with alternatives

Compare SNJ54HCT377J with alternatives