5962-8983904RX
vs
PALCE16V8H-10PC/4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
CERAMIC, DIP-20
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
1 EXTERNAL CLOCK; REGISTER PRELOAD
|
|
Clock Frequency-Max |
58.8 MHz
|
66.7 MHz
|
JESD-30 Code |
R-GDIP-T20
|
R-PDIP-T20
|
Length |
25.27 mm
|
26.1366 mm
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8 DEDICATED INPUTS, 8 I/O
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
4.953 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
7
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8983904RX with alternatives