5962-8984501CA vs 5962-8683101CA feature comparison

5962-8984501CA Defense Supply Center Columbus

Buy Now

5962-8683101CA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns
Qualification Status Qualified Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 5 6

Compare 5962-8984501CA with alternatives

Compare 5962-8683101CA with alternatives