5962-8984501CA vs 74HC132PW,132 feature comparison

5962-8984501CA Defense Supply Center Columbus

Buy Now

74HC132PW,132 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code DIP
Package Description DIP, TSSOP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Length 19.56 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns 38 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 4.4 mm
Base Number Matches 5 1

Compare 5962-8984501CA with alternatives

Compare 74HC132PW,132 with alternatives