5962-8984501CA vs GD54HCT132 feature comparison

5962-8984501CA Defense Supply Center Columbus

Buy Now

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns 45 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 5 1
Load Capacitance (CL) 50 pF

Compare 5962-8984501CA with alternatives

Compare GD54HCT132 with alternatives