5962-8984501CA vs GD54HCT132J feature comparison

5962-8984501CA Harris Semiconductor

Buy Now

GD54HCT132J LG Semicon Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-GDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 2
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 45 ns
Schmitt Trigger YES

Compare 5962-8984501CA with alternatives