5962-8984501CA vs SN74HC132PWRE4 feature comparison

5962-8984501CA Defense Supply Center Columbus

Buy Now

SN74HC132PWRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 50 ns 156 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 4.4 mm
Base Number Matches 5 1
Source Content uid SN74HC132PWRE4
Rohs Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES

Compare 5962-8984501CA with alternatives

Compare SN74HC132PWRE4 with alternatives