If you like Findchips… You will love Findchips PRO. Try it Now.

5962-8984501CX vs 74HC132PW-Q100,118 feature comparison

5962-8984501CX Harris Semiconductor

Buy Now Datasheet

74HC132PW-Q100,118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR NEXPERIA
Package Description DIP, TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 5 2
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code SOT402-1
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)

Compare 5962-8984501CX with alternatives

Compare 74HC132PW-Q100,118 with alternatives