5962-8984501CX vs 74HCT132N,652 feature comparison

5962-8984501CX Harris Semiconductor

Buy Now Datasheet

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Source Content uid 74HCT132N,652
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 50 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8984501CX with alternatives

Compare 74HCT132N,652 with alternatives