5962-8984501CX vs 933714140652 feature comparison

5962-8984501CX Harris Semiconductor

Buy Now Datasheet

933714140652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description DIP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 5 2
Source Content uid 933714140652
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8984501CX with alternatives

Compare 933714140652 with alternatives