If you like Findchips… You will love Findchips PRO. Try it Now.
5962-8984502CX Texas InstrumentsBuy Now Datasheet |
MM74HC132N Fairchild Semiconductor CorporationBuy Now Datasheet |
|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | FAIRCHILD SEMICONDUCTOR CORP |
Part Package Code | DIP | DIP |
Package Description | DIP, | DIP, DIP14,.3 |
Pin Count | 14 | 14 |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-GDIP-T14 | R-PDIP-T14 |
Length | 19.56 mm | 19.18 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.0052 A | 0.004 A |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | NOT APPLICABLE |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 186 ns | 37 ns |
Propagation Delay (tpd) | 186 ns | 125 ns |
Qualification Status | Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | 5.08 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT APPLICABLE |
Width | 7.62 mm | 7.62 mm |
Base Number Matches | 3 | 4 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Samacsys Description | Quad 2-Input NAND Schmitt Trigger | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | 2/6 V | |
Terminal Finish | Matte Tin (Sn) | |