5962-8984502VCA vs SN74HC132QDRG4Q1 feature comparison

5962-8984502VCA Defense Supply Center Columbus

Buy Now

SN74HC132QDRG4Q1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Propagation Delay (tpd) 186 ns 156 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V AEC-Q100
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 7.62 mm 3.9 mm
Base Number Matches 3 1
Source Content uid SN74HC132QDRG4Q1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 5.2 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES

Compare 5962-8984502VCA with alternatives

Compare SN74HC132QDRG4Q1 with alternatives