5962-8984502VCX
vs
74HC132DB,112
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
DIP
|
SSOP1
|
Package Description |
DIP,
|
SOT-337-1, SSOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
1630.6
|
149.35
|
CO2e (mg) |
20219.441
|
1851.94
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
Length |
19.56 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.0052 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Supply Current-Max (ICC) |
0.04 mA
|
|
Prop. Delay@Nom-Sup |
186 ns
|
|
Propagation Delay (tpd) |
186 ns
|
38 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.62 mm
|
5.3 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT337-1
|
Date Of Intro |
|
1993-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare 5962-8984502VCX with alternatives
Compare 74HC132DB,112 with alternatives
-
74HC132DB,112 vs 74HC132DB
-
74HC132DB,112 vs 935171440112
-
74HC132DB,112 vs 74HC132DB,118
-
74HC132DB,112 vs SN54HC132J
-
74HC132DB,112 vs 74HC132DB-T
-
74HC132DB,112 vs SN74HC132ADBR
-
74HC132DB,112 vs SN74HC132ADBLE
-
74HC132DB,112 vs SN74HC132DBR
-
74HC132DB,112 vs 935171440118