If you like Findchips… You will love Findchips PRO. Try it Now.
5962-8984502VCX Defense Logistics AgencyBuy Now |
SN74HC132APWR Texas InstrumentsBuy Now Datasheet |
|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | TEXAS INSTRUMENTS INC |
Part Package Code | DIP | |
Package Description | DIP, | TSSOP, TSSOP14,.25 |
Pin Count | 14 | |
Reach Compliance Code | unknown | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-GDIP-T14 | R-PDSO-G14 |
Length | 19.56 mm | 5 mm |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | TSSOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Propagation Delay (tpd) | 186 ns | 156 ns |
Qualification Status | Qualified | Not Qualified |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | 1.2 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 0.65 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Width | 7.62 mm | 4.4 mm |
Base Number Matches | 3 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Package Equivalence Code | TSSOP14,.25 | |
Packing Method | TR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |