5962-8994803MTA
vs
XC3020-70CQ100I
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFF,
|
QFF, QFL100,.7SQ,25
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-CQFP-F100
|
S-CQFP-F100
|
JESD-609 Code |
e0
|
|
Length |
17.272 mm
|
17.272 mm
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
QFL100,.7SQ,25
|
QFL100,.7SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
3.683 mm
|
3.683 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
17.272 mm
|
17.272 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
MAX 64 I/OS; 256 FLIP-FLOPS
|
Clock Frequency-Max |
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
|
9 ns
|
Moisture Sensitivity Level |
|
1
|
Number of CLBs |
|
64
|
Number of Equivalent Gates |
|
2000
|
Number of Inputs |
|
64
|
Number of Logic Cells |
|
64
|
Number of Outputs |
|
64
|
Organization |
|
64 CLBS, 2000 GATES
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare 5962-8994803MTA with alternatives
Compare XC3020-70CQ100I with alternatives