5962-9054901MQB vs 5962-9054901MQA feature comparison

5962-9054901MQB Intersil Corporation

Buy Now Datasheet

5962-9054901MQA Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, CERDIP-40
Pin Count 40 40
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.72 mm 5.72 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Package Equivalence Code DIP40,.6

Compare 5962-9054901MQB with alternatives

Compare 5962-9054901MQA with alternatives