5962-9065901HXX
vs
8508901YA
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
|
Part Package Code |
TO-3
|
|
Package Description |
,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Average Bias Current-Max (IIB) |
0.03 µA
|
|
Common-mode Reject Ratio-Nom |
74 dB
|
|
Input Offset Voltage-Max |
12000 µV
|
|
JESD-30 Code |
O-MBFM-P8
|
|
Neg Supply Voltage Limit-Max |
-50 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage Limit-Max |
50 V
|
|
Supply Voltage-Nom (Vsup) |
40 V
|
|
Surface Mount |
NO
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Unity Gain BW-Nom |
4000
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-9065901HXX with alternatives